Schneider ATV71HU55N4 technical specifications.
| Current Rating | 20.3A |
| Length | 295mm |
| Operating Supply Voltage | 480V |
| Overall Depth | 187mm |
| Ratings | IP20 |
| Series | ALTIVAR 71 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ATV71HU55N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
