Schneider AZ5CE015 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 13.5mm |
| Material | Copper |
| Pin Diameter | 2.1mm |
| Pin Length | 8.2mm |
| Series | AZ5CE |
| RoHS | Compliant |
Download the complete datasheet for Schneider AZ5CE015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.