Schneider BE700G-GR technical specifications.
| Depth | 311mm |
| Height | 89mm |
| Interface | USB |
| Weight | 6.93kg |
| Width | 224mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider BE700G-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.