
Schneider BMXCPS3020 technical specifications.
| Manufacturer Series | Modicon M340 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Output Current | 4.5A |
| Output Power | 31.2W |
| RoHS | Compliant |
Download the complete datasheet for Schneider BMXCPS3020 to view detailed technical specifications.
No datasheet is available for this part.
