
Schneider BMXCPS3500 technical specifications.
| Package/Case | Module |
| Manufacturer Series | Modicon M340 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 36W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider BMXCPS3500 to view detailed technical specifications.
No datasheet is available for this part.
