SCHNEIDER ELECTRIC BMXDAI1602 DISCRETE INPUT MODULE, 16 I/P, 24V
Schneider BMXDAI1602 technical specifications.
| Package/Case | Module |
| Current Rating | 3mA |
| Manufacturer Series | M340 |
| Number of I/Os | 16 |
| Number of Inputs | 16 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Schneider BMXDAI1602 to view detailed technical specifications.
No datasheet is available for this part.