
Schneider BMXDDM3202K technical specifications.
| Package/Case | Module |
| Manufacturer Series | M340 |
| Number of I/Os | 32 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| RoHS | Compliant |
Download the complete datasheet for Schneider BMXDDM3202K to view detailed technical specifications.
No datasheet is available for this part.