Schneider BMXXBP0400 technical specifications.
| Depth | 19mm |
| Length | 242.4mm |
| Manufacturer Series | Modicon M340 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| RoHS Compliant | Yes |
| Width | 103.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider BMXXBP0400 to view detailed technical specifications.
No datasheet is available for this part.