
Schneider BMXXCAUSBH018 technical specifications.
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Number of Conductors | 4 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1800000R |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Schneider BMXXCAUSBH018 to view detailed technical specifications.
No datasheet is available for this part.