Schneider BR24BPG technical specifications.
| Depth | 382mm |
| Height | 301mm |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Connector |
| Weight | 29.48lb |
| Width | 112mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider BR24BPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
