Schneider C60HB125 technical specifications.
| Package/Case | Module |
| Current Rating | 25A |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider C60HB125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.