Schneider C60HB432 technical specifications.
| Package/Case | Module |
| Current Rating | 32A |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
Download the complete datasheet for Schneider C60HB432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.