Schneider C60HC201 technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
Download the complete datasheet for Schneider C60HC201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.