Schneider C60HD150 technical specifications.
| Current Rating | 50A |
| Depth | 76mm |
| Length | 81mm |
| Series | C60HD |
| Voltage Rating | 415V |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider C60HD150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.