Schneider C60HD202 technical specifications.
| Package/Case | Module |
| Current Rating | 2A |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Schneider C60HD202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
