Schneider C60HD340 technical specifications.
| Package/Case | Module |
| Current Rating | 40A |
| Depth | 76mm |
| Length | 81mm |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Series | C60HD |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 440V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider C60HD340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
