Schneider DL1BEB technical specifications.
| Package/Case | Module |
| Lens Color | Clear |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider DL1BEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
