Schneider DL1BKB4 technical specifications.
| Color | Red |
| Current Rating | 40mA |
| Lens Color | Red |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider DL1BKB4 to view detailed technical specifications.
No datasheet is available for this part.