
Schneider DL1BKB6 technical specifications.
| Color | Blue |
| Current Rating | 40mA |
| Lens Color | Blue |
| Operating Supply Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider DL1BKB6 to view detailed technical specifications.
No datasheet is available for this part.