Schneider DL1BKG3 technical specifications.
| Package/Case | 120 |
| Color | Green |
| Current Rating | 18mA |
| Lens Color | Green |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Schneider DL1BKG3 to view detailed technical specifications.
No datasheet is available for this part.