
Schneider DL1BKG6 technical specifications.
| Package/Case | 120 |
| Color | Blue |
| Current Rating | 18mA |
| Lens Color | Blue |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Schneider DL1BKG6 to view detailed technical specifications.
No datasheet is available for this part.