Schneider DSSRV-150 technical specifications.
| Type | Video Recorder |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Cage Code | FA3L0 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Schneider DSSRV-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.