Schneider DZ5CA002 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 35mm |
| Material | Copper |
| Pin Diameter | 1.2mm |
| RoHS Compliant | Yes |
| Series | DZ5CA |
| RoHS | Compliant |
Download the complete datasheet for Schneider DZ5CA002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.