Schneider DZ5CA042 technical specifications.
| Height | 17.3mm |
| Insulation Material | Plastic |
| Lead Length | 12mm |
| Length | 20mm |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pin Length | 12mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Schneider DZ5CA042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.