Schneider DZ5CA062 technical specifications.
| Color | Green |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schneider DZ5CA062 to view detailed technical specifications.
No datasheet is available for this part.