Schneider DZ5CA163 technical specifications.
| Package/Case | 100 |
| Color | White |
| Insulation | Insulated |
| Length | 29mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Width | 29mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider DZ5CA163 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.