Schneider DZ5CE003L6 technical specifications.
| Color | Green |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schneider DZ5CE003L6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.