Schneider DZ5CE005 technical specifications.
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Height | 13mm |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Material | Plastic |
| Length | 13mm |
| Material | Copper, Plastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pin Diameter | 1.4mm |
| Pin Length | 8.2mm |
| Reach SVHC Compliant | Unknown |
| Series | DZ5CE |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider DZ5CE005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.