Schneider DZ5CE010 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Height | 13.5mm |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 13.5mm |
| Material | Copper, Plastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Pin Diameter | 1.6mm |
| Pin Length | 8.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DZ5CE |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schneider DZ5CE010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.