Schneider DZ5CE015L6D technical specifications.
| Color | Black |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 1000 |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider DZ5CE015L6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.