
This grey copper terminal has a height and length of 14.5mm and a maximum operating temperature of 105°C. It is insulated with plastic and has a copper material. The terminal is cable mountable and has a pin diameter of 2.7mm and a pin length of 8.2mm. It is compliant with RoHS regulations and is packaged in bulk quantities of 1000 units.
Schneider DZ5CE025 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Height | 14.5mm |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Length | 14.5mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pin Diameter | 2.7mm |
| Pin Length | 8.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DZ5CE |
| Terminal Material | Copper |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Schneider DZ5CE025 to view detailed technical specifications.
No datasheet is available for this part.
