The DZ5CE0253 is a grey cable terminal made from copper material with a length of 24mm. It is available in packs of 1000 units. The terminal has a pin diameter of 2.7mm and a pin length of 17.7mm. It is designed for cable mounting.
Schneider DZ5CE0253 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Length | 24mm |
| Material | Copper |
| Mount | Cable |
| Package Quantity | 1000 |
| Pin Diameter | 2.7mm |
| Pin Length | 17.7mm |
| Series | DZ5CE |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider DZ5CE0253 to view detailed technical specifications.
No datasheet is available for this part.