Schneider DZ5CE160 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 23.5mm |
| Material | Copper |
| RoHS Compliant | Yes |
| Series | DZ5CE |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider DZ5CE160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.