Schneider ENN87515 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 110V |
| Max Supply Voltage (DC) | 250V |
| Min Supply Voltage (DC) | 110V |
| Output Power | 147W |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ENN87515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.