Schneider ENN87560 technical specifications.
| Accuracy | 4% |
| Capacitance | 0uF |
| Color | Grey |
| Material | Thermoplastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 250V |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 20V |
| Output Current | 5A |
| Output Power | 20W |
| Resistance | 10mR |
| Supply Current | 5A |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ENN87560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.