Schneider FI 3L-N-23476 technical specifications.
| Current Rating | 63A |
| Max Supply Voltage (AC) | 415V |
| Reach SVHC Compliant | Yes |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider FI 3L-N-23476 to view detailed technical specifications.
No datasheet is available for this part.