ISOLATING SIGNAL CONDITIONER; Signal Conditioner Input:Thermocouple; Signal Conditioner Output:Relay; No. of Output Channels:2; Accuracy %:0.05%; Supply Voltage Min:9VDC; Supply Voltage Max:30VDC; Power Consumption:1.5W; Width:17.5mm;RoHS Compliant: NA
Power1.5W
Quick Jump:
Technical Specifications
Schneider G128-0001.V1 technical specifications.
General
Power Consumption
1.5W
Width
17.5mm
Compliance
RoHS
Not Compliant
Datasheet
Schneider G128-0001.V1 Datasheet
Download the complete datasheet for Schneider G128-0001.V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.