Schneider G438-0001.V1 technical specifications.
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 9V |
| Power Consumption | 1.5W |
| Reach SVHC Compliant | No |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider G438-0001.V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.