Schneider GB2DB05SKP7 technical specifications.
| Package/Case | 100 |
| Length | 74mm |
| Overall Depth | 70mm |
| Ratings | IP20 |
| Voltage Rating | 415V |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider GB2DB05SKP7 to view detailed technical specifications.
No datasheet is available for this part.