Schneider GC2530M5 technical specifications.
| Contact Current Rating | 25A |
| Depth | 65mm |
| Length | 81mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | GC |
| Throw Configuration | 3P |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider GC2530M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.