Schneider GC6330M5 technical specifications.
| Contact Current Rating | 63A |
| Depth | 65mm |
| Length | 81mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Series | GC |
| Throw Configuration | 3P |
| Width | 52.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider GC6330M5 to view detailed technical specifications.
No datasheet is available for this part.