Schneider GWPIU3020R technical specifications.
| Current Rating | 13A |
| Fuse Current | 13A |
| Number of Gangs | 2 |
| Number of Poles | 2 |
| Voltage Rating (AC) | 230V |
| RoHS | Compliant |
Download the complete datasheet for Schneider GWPIU3020R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.