Schneider HMIGTO6310 technical specifications.
| Depth | 2.008inch |
| Display Type | LCD |
| Length | 11.85inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 28.8V |
| Min Supply Voltage (DC) | 19.2V |
| Mount | Panel |
| Number of Ports | 4 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| DC Rated Voltage | 24V |
| Width | 241mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider HMIGTO6310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
