Schneider HU362 technical specifications.
| Depth | 162mm |
| Length | 445mm |
| Mount | Surface Mount, Panel, Front |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating | 600V |
| Width | 229mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider HU362 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.