Schneider ISM20300 technical specifications.
| Body Material | Aluminium |
| Color | Natural |
| Height | 68mm |
| Ratings | IP40 |
| Series | OptiLine 45 |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ISM20300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.