Schneider ISM20310 technical specifications.
| Color | Natural |
| Height | 68mm |
| Length | 234mm |
| Mount | Standard |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ISM20310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.