Schneider ISM20350 technical specifications.
| Color | Natural |
| Current Rating | 16A |
| Height | 92mm |
| Length | 618mm |
| Width | 130mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ISM20350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.