Schneider ISVT15KH2B4S technical specifications.
| Package/Case | Module |
| Color | Grey |
| Operating Supply Voltage | 400V |
| Ratings | IP51 |
| Weight | 976.6lb |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ISVT15KH2B4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.