Schneider ISVT20KH2B2S technical specifications.
| Color | Grey |
| Operating Supply Voltage | 400V |
| Ratings | IP51 |
| Weight | 886.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ISVT20KH2B2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.