Schneider ISVTBXR6B6S technical specifications.
| Battery Pack Type | Hardware Kits |
| Brand/Series | APC®/ISVTBXR Series |
| Capacity | 16590 Ah |
| Chemical System | Lead Acid |
| Dimensions | 523 W x 1499 H x 925 Dia. |
| Temperature, Operating | 0 to 40 °C |
| Type | Hardware Kits |
| Weight | 766 kg |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ISVTBXR6B6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.